Part Details for P223C-IP68 by Gainta Enclosures
Overview of P223C-IP68 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12402136E512A | Amphenol Communications Solutions | USB3 GEN2, Type C, Mid mount, Center Height 0.4mm, Dual Row SMT, IP68 | |
12402082E512A | Amphenol Communications Solutions | USB4 GEN3, Type C, Vertical, Dual Row SMT , IP68 |
Price & Stock for P223C-IP68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P223C-IP68
|
TME | Enclosure: multipurpose, X: 121mm, Y: 171mm, Z: 80mm, polycarbonate Min Qty: 1 | 0 |
|
$11.8900 / $15.8600 | RFQ |