There are no models available for this part yet.
Overview of P230-1EA25AR100K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2304 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 3750 Vrms, 5pin SO6 |
Price & Stock for P230-1EA25AR100K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-P230-1EA25AR100K-ND
|
DigiKey | PANEL ROTARY POTENTIOMETER Min Qty: 2100 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3190 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 32 Weeks | 0 |
|
$2.1300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $5.5800 | Buy Now | ||
DISTI #
000000000006756643
|
Sager | Potentiometers Min Qty: 700 | 0 |
|
$2.4600 | Buy Now |