Part Details for P230-1FD20BR150K by TT electronics / BI Technologies
Overview of P230-1FD20BR150K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P230-1FD20BR150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2962
|
Newark | Rotary Pot, 150K, 0.5W, Panel, Track Resistance:150Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:P230 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P230-1FD20BR150K Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.0300 | Buy Now |
DISTI #
P230-1FD20BR150K-ND
|
DigiKey | POT 150K OHM 1/2W PLASTIC LINEAR Min Qty: 2100 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0796 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.8000 | Buy Now |
DISTI #
000000000003350305
|
Sager | Potentiometers 1/2W 150K Ohms 20% 24mm ROTARY POT | 0 |
|
Buy Now |