Part Details for P231-EC35BR5K by TT electronics / BI Technologies
Overview of P231-EC35BR5K by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P231-EC35BR5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M1597
|
Newark | Rotary Pot, 5K, 0.5W, Panel, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:Model P231 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P231-EC35BR5K Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9730 | Buy Now |
DISTI #
987-1321-ND
|
DigiKey | POT 5K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
27528 In Stock |
|
$0.8382 / $1.5700 | Buy Now |
|
Future Electronics | POT 5K OHM 1/2W PLASTIC LINEAR RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 350 Lead time: 32 Weeks Container: Tray | 0Tray |
|
$1.0500 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Single Turn Potentiometers 24mm 5Kohm RoHS: Compliant | 0 |
|
$1.0900 / $1.3300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.8080 / $3.6160 | Buy Now | |
DISTI #
000000000002427907
|
Sager | Potentiometers 24mm 5Kohm Min Qty: 350 | 0 |
|
$1.2300 | Buy Now |