Part Details for P232-DEA22CR5K by TT electronics / BI Technologies
Overview of P232-DEA22CR5K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2323ACPZ-R7 | Analog Devices | 3A, Dual, Sync Switching Regul | |
ADP2325ACPZ-R7 | Analog Devices | 20V Dual Chnl 5A/5A High Eff R | |
ADP2323-EVALZ | Analog Devices | 3A Dual Evaluation Board |
Price & Stock for P232-DEA22CR5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P232-DEA22CR5K-ND
|
DigiKey | PANEL ROTARY POTENTIOMETER Min Qty: 800 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0449 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 32 Weeks | 0 |
|
$5.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9500 / $13.5700 | Buy Now |
DISTI #
000000000006766777
|
Sager | Potentiometers Min Qty: 400 | 0 |
|
$5.9900 | Buy Now |