There are no models available for this part yet.
Overview of P232-DEC22BR500K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2323ACPZ-R7 | Analog Devices | 3A, Dual, Sync Switching Regul | |
ADP2325ACPZ-R7 | Analog Devices | 20V Dual Chnl 5A/5A High Eff R | |
ADP2323-EVALZ | Analog Devices | 3A Dual Evaluation Board |
Price & Stock for P232-DEC22BR500K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-P232-DEC22BR500K-ND
|
DigiKey | PANEL ROTARY POTENTIOMETER Min Qty: 800 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0449 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 32 Weeks | 0 |
|
$5.1900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9500 / $13.5700 | Buy Now | ||
DISTI #
000000000006767016
|
Sager | Potentiometers Min Qty: 400 | 0 |
|
$5.9900 | Buy Now |