Part Details for P232-SEA20BR100K by TT electronics / BI Technologies
Overview of P232-SEA20BR100K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P232-SEA20BR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3057
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P232-SEA20BR100K Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 | Buy Now |
DISTI #
P232-SEA20BR100K-ND
|
DigiKey | POT 100K OHM 1/2W PLASTIC LINEAR Min Qty: 800 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2115 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 32 Weeks | 0 |
|
$5.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0900 / $13.9400 | Buy Now |
DISTI #
000000000002596777
|
Sager | Potentiometers 100K ohm Linear Panel Min Qty: 400 | 0 |
|
$6.1500 | Buy Now |