There are no models available for this part yet.
Overview of P24D01M-BU1C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P24D01M-BU1C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-P24D01M-BU1C-ND
|
DigiKey | VERTICAL,(18) C13,(6) C19, MONIT Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,848.3810 | Buy Now | |
DISTI #
P24D01M-BU1C
|
Avnet Americas | Monitored Input Cord 100V to 120V/200V to 240V 30A 3-Phase Blue 1m - Bulk (Alt: P24D01M-BU1C) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,830.0800 | Buy Now | |
DISTI #
644-P24D01M-BU1C
|
Mouser Electronics | Power Outlet Strips VERTICAL,(18) C13,(6) C19, MONITORED INP RoHS: Compliant | 0 |
|
$1,848.1100 | Order Now | |
DISTI #
PANP24D01M-BU1C
|
Heilind Electronics | VERTICAL,18 C13,6 C19, INP MONITORED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,830.0800 / $2,134.5200 | Buy Now | ||
DISTI #
000000000006077297
|
Sager | Power Outlet Strips VERTICAL,(18) C13,(6) C19, MONITORED INP Min Qty: 1 | 0 |
|
$1,394.8800 / $1,412.1000 | Buy Now |