Part Details for P24D01M by Panduit Corp
Overview of P24D01M by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24D01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P24D01M
|
Avnet Americas | SmartZone G5 MI (Monitored Input) Series Intelligent Power Distribution Unit Vertical 30A NEMA L21-30P Plug to 18 x C13/6 x C19 Receptacles1491 x 50.8 x 53.3mm 3m Cable Length Black Bulk - Bulk (Alt: P24D01M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,113.4300 | Buy Now |
DISTI #
PANP24D01M
|
Heilind Electronics | MI PDU, 30AMP, 18C13,6C19, NEMA L21- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$1,299.0000 / $1,367.3700 | Buy Now |
DISTI #
84439301
|
Verical | P24D01M Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,657.1750 / $1,744.3920 | Buy Now |
DISTI #
000000000005637320
|
Sager | Power Outlet Strips MI PDU, 30AMP, (18)C13,(6)C19, NEMA L21- Min Qty: 1 | 0 |
|
$1,188.1100 / $1,202.7800 | Buy Now |