Part Details for P24D07M-YL2C by Panduit Corp
Overview of P24D07M-YL2C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24D07M-YL2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-P24D07M-YL2C-ND
|
DigiKey | VERTICAL,(20) C13,(4) C19,MONITO Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,723.3670 | Buy Now |
DISTI #
P24D07M-YL2C
|
Avnet Americas | Monitored Input Cord 200V to 240V 30A 1-Phase Yellow 2m - Bulk (Alt: P24D07M-YL2C) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,706.3000 | Buy Now |
DISTI #
644-P24D07M-YL2C
|
Mouser Electronics | Power Outlet Strips VERTICAL,(20) C13,(4) C19,MONITORED INPU RoHS: Compliant | 0 |
|
$1,723.1200 | Order Now |
DISTI #
PANP24D07M-YL2C
|
Heilind Electronics | VERTICAL,20 C13,4 INPU C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,706.3000 / $1,990.1400 | Buy Now |
DISTI #
000000000006077358
|
Sager | Power Outlet Strips VERTICAL,(20) C13,(4) C19,MONITORED INPU Min Qty: 1 | 0 |
|
$1,300.5400 / $1,316.5900 | Buy Now |