Part Details for P24D07M by Panduit Corp
Overview of P24D07M by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24D07M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17339-ND
|
DigiKey | MI PDU, 24AMP, (20)C13,(4)C19, N Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$1,525.2800 | Buy Now |
DISTI #
P24D07M
|
Avnet Americas | SmartZone G5 MI (Monitored Input) Series Intelligent Power Distribution Unit Vertical 30A NEMA L6-30P Plug to 20 x C13/4 x C19 Receptacles1491 x 50.8 x 53.3mm 3m Cable Length Black Bulk - Bulk (Alt: P24D07M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,032.1400 | Buy Now |
DISTI #
73743469
|
RS | MI PDU, 30AMP, 230 V, (20)C13, (4)C19, L6-30P | Panduit P24D07M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,540.5300 | RFQ |
DISTI #
PANP24D07M
|
Heilind Electronics | MI PDU, 30AMP, 20C13,4C19, NEMA L6-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,204.1600 / $1,267.5400 | Buy Now |
DISTI #
000000000005637321
|
Sager | Power Outlet Strips MI PDU, 30AMP, (20)C13,(4)C19, NEMA L6-3 Min Qty: 1 | 0 |
|
$1,101.3700 / $1,114.9600 | Buy Now |
DISTI #
10016718
|
TestEquity LLC | Panduit P24D07M SmartZone G5 PDU, 32A/208V, (20)C13 (4)C19 Outlets, 10' Cord, Black, MI Series | 0 |
|
$1,290.1700 | Buy Now |