Part Details for P24D24M-RD2C by Panduit Corp
Overview of P24D24M-RD2C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24D24M-RD2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-P24D24M-RD2C-ND
|
DigiKey | VERTICAL,(20)C13,(4)C19,MONITORE Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,640.9350 | Buy Now |
DISTI #
P24D24M-RD2C
|
Avnet Americas | Power Distribution Module 100V to 240V Cable Mount Bottom End Fed 3m Red - Bulk (Alt: P24D24M-RD2C) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,624.6900 | Buy Now |
DISTI #
644-P24D24M-RD2C
|
Mouser Electronics | Power Outlet Strips VERTICAL,(20)C13,(4)C19,MONITORED INPUT, RoHS: Compliant | 0 |
|
$1,640.7000 | Order Now |
DISTI #
PANP24D24M-RD2C
|
Heilind Electronics | VERTICAL,20C13,4C19,MONITORED INPUT, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,624.6900 / $1,894.9600 | Buy Now |
DISTI #
000000000006198559
|
Sager | Power Outlet Strips VERTICAL,(20)C13,(4)C19,MONITORED INPUT, Min Qty: 1 | 0 |
|
$1,238.3300 / $1,253.6200 | Buy Now |