Part Details for P24D30M-BL1A by Panduit Corp
Overview of P24D30M-BL1A by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS710BL-1A-E3-A | Renesas Electronics Corporation | Low On-state Resistance, , / | |
PS710BL-1A-A | Renesas Electronics Corporation | Low On-state Resistance, , / | |
PS2561BL-1-A | Renesas Electronics Corporation | DC Input Single, , / |
Price & Stock for P24D30M-BL1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-P24D30M-BL1A-ND
|
DigiKey | VERTICAL,(18) C13,(6) C19, MONIT Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,440.1120 | Buy Now |
DISTI #
P24D30M-BL1A
|
Avnet Americas | Power Distribution Unit 200V to 240V 50A Cable Mount Top End Fed 1m Black - Bulk (Alt: P24D30M-BL1A) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,415.9500 | Buy Now |
DISTI #
644-P24D30M-BL1A
|
Mouser Electronics | Power Outlet Strips VERTICAL,(18) C13,(6) C19, MONITORED INP RoHS: Compliant | 0 |
|
$2,439.7600 | Order Now |
DISTI #
PANP24D30M-BL1A
|
Heilind Electronics | VERTICAL,18 C13,6 C19, INP MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,415.9500 / $2,817.8500 | Buy Now |
DISTI #
000000000006198607
|
Sager | Power Outlet Strips VERTICAL,(18) C13,(6) C19, MONITORED INP Min Qty: 1 | 0 |
|
$1,841.4300 / $1,864.1600 | Buy Now |