Part Details for P24D30M-RD1C by Panduit Corp
Overview of P24D30M-RD1C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24D30M-RD1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-P24D30M-RD1C-ND
|
DigiKey | VERTICAL,(18) C13,(6) C19, MONIT Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,557.1420 | Buy Now |
DISTI #
P24D30M-RD1C
|
Avnet Americas | Power Distribution Unit 200V to 240V 50A Cable Mount Top End Fed 3m Red - Bulk (Alt: P24D30M-RD1C) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,531.8200 | Buy Now |
DISTI #
644-P24D30M-RD1C
|
Mouser Electronics | Power Outlet Strips VERTICAL,(18) C13,(6) C19, MONITORED INP | 0 |
|
$2,556.7700 | Order Now |
DISTI #
PANP24D30M-RD1C
|
Heilind Electronics | VERTICAL,18 C13,6 C19, INP MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,531.8200 / $2,952.9900 | Buy Now |
DISTI #
000000000006198626
|
Sager | Power Outlet Strips VERTICAL,(18) C13,(6) C19, MONITORED INP Min Qty: 1 | 0 |
|
$1,929.7400 / $1,953.5700 | Buy Now |