Part Details for P24D30M by Panduit Corp
Overview of P24D30M by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24D30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P24D30M
|
Avnet Americas | SmartZone G5 MI (Monitored Input) Series Intelligent Power Distribution Unit Vertical 50A Hubbell CS8365C Plug to 18 x C13/6 x C19 Receptacles914.4 x 50.8 x 111.8mm 3m Cable Length Black Bulk - Bulk (Alt: P24D30M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,574.3400 | Buy Now |
DISTI #
PANP24D30M
|
Heilind Electronics | MI PDU, 50AMP, 18C13, 6C19, HUBBELL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005637325
|
Sager | Power Outlet Strips MI PDU, 50AMP, (18)C13, (6)C19, Hubbell Min Qty: 1 | 0 |
|
$1,679.9400 / $1,700.6800 | Buy Now |