Part Details for P24D33M-BU1A by Panduit Corp
Overview of P24D33M-BU1A by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24D33M-BU1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-P24D33M-BU1A-ND
|
DigiKey | VERTICAL,(18) C13,(6) C19,MONITO Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,898.8780 | Buy Now |
DISTI #
P24D33M-BU1A
|
Avnet Americas | Intelligent Power Distribution Unit 208VAC 60A 3-Phase 24-Outlet Rack Mount - Bulk (Alt: P24D33M-BU1A) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,870.1800 | Buy Now |
DISTI #
644-P24D33M-BU1A
|
Mouser Electronics | Power Outlet Strips VERTICAL,(18) C13,(6) C19,MONITORED INPU | 0 |
|
$2,898.4600 | Order Now |
DISTI #
PANP24D33M-BU1A
|
Heilind Electronics | VERTICAL,18 C13,6 INPU C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,870.1800 / $3,347.6400 | Buy Now |
DISTI #
P24D33M-BU1A
|
Avnet Americas | Intelligent Power Distribution Unit 208VAC 60A 3-Phase 24-Outlet Rack Mount - Bulk (Alt: P24D33M-BU1A) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,870.1800 | Buy Now |
DISTI #
P24D33M-BU1A
|
Avnet Americas | Intelligent Power Distribution Unit 208VAC 60A 3-Phase 24-Outlet Rack Mount - Bulk (Alt: P24D33M-BU1A) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,870.1800 | Buy Now |
DISTI #
000000000006240005
|
Sager | Power Outlet Strips VERTICAL,(18) C13,(6) C19,MONITORED INPU Min Qty: 1 | 0 |
|
$2,187.6300 / $2,214.6400 | Buy Now |