There are no models available for this part yet.
Overview of P24E29M-BL2A by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P24E29M-BL2A by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P24E29M-BL2A-ND
|
DigiKey | PDU VERT C13 C19 MONITORED SWTCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,347.0300 | Buy Now | |
DISTI #
P24E29M-BL2A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 30A 24-Outlet 18 x IEC C13 Receptacle/6 x IEC C19 Receptacle 1m Cord Rack Mount Black - Bulk (Alt: P24E29M-BL2A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,323.7900 | Buy Now | |
DISTI #
644-P24E29M-BL2A
|
Mouser Electronics | Power Outlet Strips VERTICAL,(18) C13,(6) C19,MONITORED SWIT RoHS: Compliant | 0 |
|
$2,346.6900 | Order Now | |
DISTI #
PANP24E29M-BL2A
|
Heilind Electronics | VERTICAL,18 C13,6 SWIT C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,323.7900 / $2,710.3500 | Buy Now | ||
DISTI #
000000000005840012
|
Sager | Power Outlet Strips VERTICAL,(18) C13,(6) C19,MONITORED SWIT Min Qty: 1 | 0 |
|
$1,771.1800 / $1,793.0500 | Buy Now |