Part Details for P24E32M-YL2C by Panduit Corp
Overview of P24E32M-YL2C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24E32M-YL2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P24E32M-YL2C-ND
|
DigiKey | PDU VERT C13 C19 MONITORED SWTCH Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,731.3120 | Buy Now |
DISTI #
P24E32M-YL2C
|
Avnet Americas | G5 Intelligent Power Distribution Unit 60A 24-Outlet 12 x IEC C13 Receptacle/12 x IEC C19 Receptacle 3m Cord Rack Mount Yellow - Bulk (Alt: P24E32M-YL2C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3,694.3700 | Buy Now |
DISTI #
644-P24E32M-YL2C
|
Mouser Electronics | Power Outlet Strips VERTICAL,(12) C13,(12) C19,MONITORED SWI RoHS: Compliant | 0 |
|
$3,730.9400 | Order Now |
DISTI #
PANP24E32M-YL2C
|
Heilind Electronics | VERTICAL,12 C13,12 SWI C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,694.3700 / $4,308.9300 | Buy Now |
DISTI #
P24E32M-YL2C
|
Avnet Americas | G5 Intelligent Power Distribution Unit 60A 24-Outlet 12 x IEC C13 Receptacle/12 x IEC C19 Receptacle 3m Cord Rack Mount Yellow - Bulk (Alt: P24E32M-YL2C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3,694.3700 | Buy Now |
DISTI #
000000000005840148
|
Sager | Power Outlet Strips VERTICAL,(12) C13,(12) C19,MONITORED SWI Min Qty: 1 | 0 |
|
$2,815.8300 | Buy Now |