Part Details for P24F01M-RD2C by Panduit Corp
Overview of P24F01M-RD2C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24F01M-RD2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P24F01M-RD2C-ND
|
DigiKey | PDU VERT C13 C19 MONITORD OUTPUT Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,216.6960 | Buy Now |
DISTI #
P24F01M-RD2C
|
Avnet Americas | G5 Intelligent Power Distribution Unit 30A 24-Outlet 20 x IEC C13 Receptacle/4 x IEC C19 Receptacle 3m Cord Rack Mount Red - Bulk (Alt: P24F01M-RD2C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3,184.8500 | Buy Now |
DISTI #
644-P24F01M-RD2C
|
Mouser Electronics | Power Outlet Strips VERTICAL,(20) C13,(4) C19,MONITORED OUTL RoHS: Compliant | 0 |
|
$3,216.3600 | Order Now |
DISTI #
PANP24F01M-RD2C
|
Heilind Electronics | VERTICAL,20 C13,4 OUTL C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,184.8500 / $3,714.6500 | Buy Now |
DISTI #
P24F01M-RD2C
|
Avnet Americas | G5 Intelligent Power Distribution Unit 30A 24-Outlet 20 x IEC C13 Receptacle/4 x IEC C19 Receptacle 3m Cord Rack Mount Red - Bulk (Alt: P24F01M-RD2C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3,184.8500 | Buy Now |
DISTI #
000000000005840171
|
Sager | Power Outlet Strips VERTICAL,(20) C13,(4) C19,MONITORED OUTL Min Qty: 1 | 0 |
|
$2,427.4800 / $2,457.4400 | Buy Now |
Part Details for P24F01M-RD2C
P24F01M-RD2C CAD Models
P24F01M-RD2C Part Data Attributes:
|
P24F01M-RD2C
Panduit Corp
Buy Now
|
Compare Parts:
P24F01M-RD2C
Panduit Corp
|
Samacsys Manufacturer | Panduit |