There are no models available for this part yet.
Overview of P24F04M-BU1C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P24F04M-BU1C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P24F04M-BU1C-ND
|
DigiKey | PDU VERT C13 C19 MONITORD OUTPUT Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,207.3690 | Buy Now | |
DISTI #
P24F04M-BU1C
|
Avnet Americas | G5 Intelligent Power Distribution Unit 50A 24-Outlet 12 x IEC C13 Receptacle/12 x IEC C19 Receptacle 3m Cord Rack Mount Blue - Bulk (Alt: P24F04M-BU1C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,165.7100 | Buy Now | |
DISTI #
644-P24F04M-BU1C
|
Mouser Electronics | Power Outlet Strips VERTICAL,(12) C13,(12) C19,MONITORED OUT RoHS: Compliant | 0 |
|
$4,206.8800 | Order Now | |
DISTI #
PANP24F04M-BU1C
|
Heilind Electronics | VERTICAL,12 C13,12 OUT C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,165.7100 / $4,858.6800 | Buy Now | ||
DISTI #
000000000005840261
|
Sager | Power Outlet Strips VERTICAL,(12) C13,(12) C19,MONITORED OUT Min Qty: 1 | 0 |
|
$3,175.0900 | Buy Now |