Part Details for P24F14M by Panduit Corp
Overview of P24F14M by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24F14M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P24F14M
|
Avnet Americas | Intelligent Power Distribution Unit 415VAC 30A 3-Phase 24-Outlet Rack Mount - Bulk (Alt: P24F14M) Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2,746.9200 | Buy Now |
DISTI #
644-P24F14M
|
Mouser Electronics | Power Outlet Strips MPO PDU, 415V, 30 AMP, (18)C13, (6)C19, | 0 |
|
$3,762.6100 | Order Now |
DISTI #
PANP24F14M
|
Heilind Electronics | MPO PDU, 415V, 30 AMP, 18C13, 6C19, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006240028
|
Sager | Power Outlet Strips MPO PDU, 415V, 30 AMP, (18)C13, (6)C19, Min Qty: 1 | 0 |
|
$2,931.1700 | Buy Now |