Part Details for P24G05M-BL2C by Panduit Corp
Overview of P24G05M-BL2C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P24G05M-BL2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P24G05M-BL2C-ND
|
DigiKey | PDU VERT C13 C19 MONITOR & SWTCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,846.9820 | Buy Now |
DISTI #
P24G05M-BL2C
|
Avnet Americas | G5 Intelligent Power Distribution Unit 60A 24-Outlet 12 x IEC C13 Receptacle/12 x IEC C19 Receptacle 3m Cord Rack Mount Black - Bulk (Alt: P24G05M-BL2C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,798.9900 | Buy Now |
DISTI #
644-P24G05M-BL2C
|
Mouser Electronics | Power Outlet Strips VERTICAL,(12) C13,(12) C19,MONITORED&SWI RoHS: Compliant | 0 |
|
$4,839.7900 | Order Now |
DISTI #
PANP24G05M-BL2C
|
Heilind Electronics | VERTICAL,12 C13,12 C19,MONITOREDSWI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,798.9900 / $5,597.3100 | Buy Now |
DISTI #
000000000005840467
|
Sager | Power Outlet Strips VERTICAL,(12) C13,(12) C19,MONITORED&SWI Min Qty: 1 | 0 |
|
$3,657.7700 | Buy Now |