Part Details for P25E-040S-EA by 3M Interconnect
Overview of P25E-040S-EA by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P25E-040S-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2149
|
Newark | Flat Ribbon Connector, Female, 40 Position, Idc/Idt, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:40Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M P25E-040S-EA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 945 |
|
$9.8400 | Buy Now |
DISTI #
29AC9616
|
Newark | 80000904773 P25E-040S-Ea=Pak25 Connector Rohs Compliant: Yes |3M P25E-040S-EA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9500 / $16.1400 | Buy Now |
DISTI #
P25E-040S-EA-ND
|
DigiKey | CONN RCPT 40POS IDC 30AWG GOLD Min Qty: 240 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7088 | Buy Now |
DISTI #
96K2149
|
Avnet Americas | Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 96K2149) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 945 Partner Stock |
|
$17.4900 / $22.5900 | Buy Now |
DISTI #
7010347595
|
Avnet Americas | Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7010347595) RoHS: Not Compliant Min Qty: 240 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1851 / $11.5928 | Buy Now |
DISTI #
517-P25E-040S-EA
|
Mouser Electronics | Headers & Wire Housings 40P WIREMOUNT SOCKET RoHS: Compliant | 209 |
|
$11.7000 / $19.1800 | Buy Now |
DISTI #
MMM7010347595
|
Heilind Electronics | 7010347595 80000904773 PAK25 CONNECTOR | Americas - 0 in Stock |
|
$12.7394 / $12.9385 | Buy Now |