Part Details for P25LE-060S-DA by 3M Interconnect
Overview of P25LE-060S-DA by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P25LE-060S-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100002974
|
Avnet Americas | Conn Rectangular SKT 60 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7100002974) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-P25LE-060S-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P WRMNT SCKT LO-PROFILE RoHS: Compliant | 0 |
|
$6.6100 / $7.9600 | Order Now |
DISTI #
7100002974
|
Avnet Americas | Conn Rectangular SKT 60 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7100002974) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7100002974
|
Avnet Americas | Conn Rectangular SKT 60 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7100002974) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for P25LE-060S-DA
P25LE-060S-DA CAD Models
P25LE-060S-DA Part Data Attributes
|
P25LE-060S-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P25LE-060S-DA
3M Interconnect
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch & Eject, Brown Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.528 inch | |
Body Length | 2.167 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for P25LE-060S-DA
This table gives cross-reference parts and alternative options found for P25LE-060S-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P25LE-060S-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52368-0601 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | Molex | P25LE-060S-DA vs 52368-0601 |
P25LE-060S-DA | 60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | P25LE-060S-DA vs P25LE-060S-DA |
52409-0601 | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | P25LE-060S-DA vs 52409-0601 |
52410-0601 | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | P25LE-060S-DA vs 52410-0601 |