There are no models available for this part yet.
Overview of P260D-S23AF1BB10K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P260D-S23AF1BB10K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-P260D-S23AF1BB10K-ND
|
DigiKey | PANEL ROTARY POTENTIOMETER Min Qty: 840 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2849 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Lead time: 32 Weeks | 0 |
|
$8.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1200 / $22.8200 | Buy Now | ||
DISTI #
000000000006353921
|
Sager | Potentiometers 12.7mm Sq 10K ohm Min Qty: 840 | 0 |
|
$9.5100 | Buy Now |