Part Details for P260P-D1BS3CB10K by TT electronics / BI Technologies
Overview of P260P-D1BS3CB10K by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P260P-D1BS3CB10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3135
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P260P-D1BS3CB10K RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $4.7900 | Buy Now |
DISTI #
P260P-D1BS3CB10K-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 1120 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 32 Weeks | 0 |
|
$6.4100 | Buy Now |
|
Onlinecomponents.com | Potentiometer - 5k Ohm - ±5% - 2 Gang - Linear - 10 Turns - Conductive Plastic - 1/2W - PC Pins - Panel Mount. RoHS: Compliant | 0 |
|
$6.3100 / $17.7500 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | 52 |
|
$7.7700 / $12.6000 | Buy Now | |
DISTI #
000000000003350449
|
Sager | Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT Min Qty: 1120 | 0 |
|
$7.3900 | Buy Now |