Part Details for P260P-S2BF4CA500K by TT electronics / BI Technologies
Overview of P260P-S2BF4CA500K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P260P-S2BF4CA500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3184
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P260P-S2BF4CA500K RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 | Buy Now |
DISTI #
P260P-S2BF4CA500K-ND
|
DigiKey | POT 500K OHM 1/4W PLASTIC LOG Min Qty: 560 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6051 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 32 Weeks | 0 |
|
$8.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8700 / $21.5600 | Buy Now |
DISTI #
000000000003350487
|
Sager | Potentiometers 1/4W 500K Ohms 10% 12.7mm SQ ROTARY POT Min Qty: 560 | 0 |
|
$9.5100 | Buy Now |