Part Details for P260S-D2AF3CB10K by TT electronics / BI Technologies
Overview of P260S-D2AF3CB10K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P260S-D2AF3CB10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3197
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P260S-D2AF3CB10K Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 | Buy Now |
DISTI #
P260S-D2AF3CB10K-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 840 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0067 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Lead time: 32 Weeks | 0 |
|
$7.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8800 / $22.1400 | Buy Now |
DISTI #
000000000002596812
|
Sager | Potentiometers 12.7mm Square Panel Potentiometer Min Qty: 840 | 0 |
|
$9.2300 | Buy Now |