There are no models available for this part yet.
Overview of P260S-S1AF1CA100K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P260S-S1AF1CA100K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85R3199
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P260S-S1AF1CA100K RoHS: Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $4.7900 | Buy Now | |
DISTI #
P260S-S1AF1CA100K-ND
|
DigiKey | POT 100K OHM 1/4W PLASTIC LOG Min Qty: 1680 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8901 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 840 Lead time: 32 Weeks | 0 |
|
$7.2500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2900 / $20.4900 | Buy Now | ||
Bristol Electronics | 60 |
|
RFQ | ||||
Quest Components | 48 |
|
$8.7912 / $14.2560 | Buy Now | |||
DISTI #
000000000003350496
|
Sager | Potentiometers 1/4W 100K Ohms 10% 12.7mm SQ ROTARY POT Min Qty: 840 | 0 |
|
$8.3700 | Buy Now |