Part Details for P260T-D1BS3CB100K by TT electronics / BI Technologies
Overview of P260T-D1BS3CB100K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P260T-D1BS3CB100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3209
|
Newark | Rotary Pot, 100K, 0.5W, Th, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 10%, Product Range:P260 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P260T-D1BS3CB100K RoHS: Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $4.9400 | Buy Now |
DISTI #
987-1335-ND
|
DigiKey | POT 100K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
1690 In Stock |
|
$6.1625 / $11.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 840 Lead time: 32 Weeks | 0 |
|
$6.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3100 / $17.7500 | Buy Now |
DISTI #
000000000003350505
|
Sager | Potentiometers 1/2W 100K Ohms 10% 12.7mm SQ ROTARY POT Min Qty: 840 | 0 |
|
$7.3900 | Buy Now |