Part Details for P261D-D13BS1CA2K by TT electronics / BI Technologies
Overview of P261D-D13BS1CA2K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P261D-D13BS1CA2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3227
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P261D-D13BS1CA2K Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.8700 | Buy Now |
DISTI #
P261D-D13BS1CA2K-ND
|
DigiKey | POT 2K OHM 1/4W PLASTIC LOG Min Qty: 1120 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 32 Weeks | 0 |
|
$6.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3100 / $17.7500 | Buy Now |
DISTI #
000000000003350522
|
Sager | Potentiometers 1/4W 2K Ohms 10% 12.7mm SQ ROTARY POT Min Qty: 1120 | 0 |
|
$7.3900 | Buy Now |