There are no models available for this part yet.
Overview of P261P-S1AS3CB1K by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P261P-S1AS3CB1K by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
858-P261PS1AS3CB1K
|
Mouser Electronics | Potentiometers 1/2W 1K Ohms 10% 12.7mm SQ ROTARY POT RoHS: Compliant | 0 |
|
$8.1500 / $14.1200 | Order Now |