There are no models available for this part yet.
Overview of P261S-D1AS3CB2K5 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P261S12PFI8 | Renesas Electronics Corporation | 32K X 16 DP SRAM | |
70P261S35PF8 | Renesas Electronics Corporation | 32K X 16 DP SRAM | |
70P261S12PF | Renesas Electronics Corporation | 32K X 16 DP SRAM |
Price & Stock for P261S-D1AS3CB2K5 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85R3258
|
Newark | Potentiometer/Tray/Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P261S-D1AS3CB2K5 RoHS: Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $4.7600 | Buy Now | |
DISTI #
P261S-D1AS3CB2K5-ND
|
DigiKey | POT 2.5K OHM 1/2W PLASTIC LINEAR Min Qty: 1680 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9793 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3500 / $12.2400 | Buy Now | ||
DISTI #
000000000003350553
|
Sager | Potentiometers 1/2W 2K5 Ohms 10% 12.7mm SQ ROTARY POT | 0 |
|
Buy Now |