There are no models available for this part yet.
Overview of P265-150A-D1C by Kavlico
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2455A-B | Analog Devices | LTM4650-1 Demo Board - 150A, 3 | |
DC3190A-A | Analog Devices | LTP8800-1A Demo Board - 150A D | |
LTP8800-1AIPV#PBF | Analog Devices | 150A DC/DC Module Reg w/ PMBus |
Price & Stock for P265-150A-D1C by Kavlico
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70396163
|
RS | Press.snsr,0-150PSI abs, seal,1/4 18 NPT ext thread, m-pk 150 series conn | Sensata - Kavlico P265-150A-D1C RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$144.3100 | RFQ | |
DISTI #
KAVP265-150A-D1C
|
Heilind Electronics | PRESSURE SENSOR 0 - 150 PSI ABSOLUTE, FLUOROCARBON SEAL, | Americas - 0 in Stock |
|
$171.1452 / $173.9509 | Buy Now | |
Onlinecomponents.com | Pressure sensor 0 - 150 PSI absolute, fluorocarbon seal, 1/4 18 NPT external thread, metri-pack 150 series connector RoHS: Compliant |
40 In Stock |
|
$131.7200 / $371.8500 | Buy Now | ||
Master Electronics | Pressure sensor 0 - 150 PSI absolute, fluorocarbon seal, 1/4 18 NPT external thread, metri-pack 150 series connector RoHS: Compliant |
40 In Stock |
|
$131.7200 / $371.8500 | Buy Now | ||
Neutron USA | Industrial Pressure Sensors Pressure sensor 0 - 150 PSI absolute, fluorocarbon seal, 1/4 18 NPT external thread, metri-pack 150 series connector | 40 |
|
$324.1700 | Buy Now |