Part Details for P265-200G-E1A by Kavlico
Overview of P265-200G-E1A by Kavlico
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P265-200G-E1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70396167
|
RS | Press.snsr,0-200PSI gauge,1/4 18 NPT ext thread, w/conn 12",18AWG lds | Sensata - Kavlico P265-200G-E1A RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$130.6800 | RFQ |
DISTI #
KAVP265-200G-E1A
|
Heilind Electronics | PRESSURE SENSOR 0 - 200 PSI GA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pressure sensor 0 - 200 PSI gage, ethylene propylene seal, 1/4-18 NPT external thread, metri-pack (no mating connector) | 0 |
|
$131.7200 / $360.7700 | Buy Now |