Part Details for P265-300G-F1A by Sensata Technologies
Overview of P265-300G-F1A by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P265-300G-F1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-P265-300G-F1A
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 0 - 300 PSI gage, ethylene propylene, 1/4 18 NPT external thread, with matting connector 12", 18 AWG leads RoHS: Compliant | 0 |
|
$132.2400 / $153.9000 | Order Now |