Part Details for P265-300G-F4C by Sensata Technologies
Overview of P265-300G-F4C by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P265L65BYGI | Renesas Electronics Corporation | 16K x16 Low Power Dual-Port RAM | |
HM2PN1PDP265N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 row Vertical Header, Type A with 110 signal pins , Press Fit Tail,Shielded , 250 mating cycles and ROHS Compliant | |
HM2P07PDP265N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for P265-300G-F4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-P265-300G-F4C
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 0 - 300 PSI gage, ethylene propylene, 1/8 27 NPT, metri-pack 150 series connector RoHS: Compliant | 0 |
|
$123.5600 / $143.1000 | Order Now |