Part Details for P265-30A-E1C by Sensata Technologies
Overview of P265-30A-E1C by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
DC2334A | Analog Devices | LTC2947 Demo Board - 30A Energ | |
DC1043A-B | Analog Devices | LTM4601 Demo Board - 30A Paral |
Price & Stock for P265-30A-E1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-P265-30A-E1C
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 0 - 30 PSI absolute, fluorosilicone seal, 1/4 18 NPT external thread, metri-pack 150 series connector RoHS: Compliant | 0 |
|
$123.5600 / $143.1000 | Order Now |