There are no models available for this part yet.
Overview of P265-50A-E4A by Kavlico
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for P265-50A-E4A by Kavlico
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KAVP265-50A-E4A
|
Heilind Electronics | PRESSURE SENSOR 0 - 50 PSI ABS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Pressure sensor 0 - 50 PSI absolute, fluorosilicone seal, 1/8 NPT-27, metri-pack with mating connector RoHS: Compliant |
4 Partner Stock |
|
$134.3500 / $379.2900 | Buy Now | ||
DISTI #
C1S406600007032
|
Chip1Stop | Pressure sensors, transducers | 4 |
|
$194.0000 / $198.0000 | Buy Now | |
Master Electronics | Pressure sensor 0 - 50 PSI absolute, fluorosilicone seal, 1/8 NPT-27, metri-pack with mating connector RoHS: Compliant |
4 Partner Stock |
|
$134.3500 / $379.2900 | Buy Now |