Part Details for P265-50A-E4C by Kavlico
Overview of P265-50A-E4C by Kavlico
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for P265-50A-E4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAVP265-50A-E4C
|
Heilind Electronics | PRESSURE SENSOR 0 - 50 PSI A BSOLUTE, FLUOROSILICONE SEAL, | Americas - 0 in Stock |
|
$171.1452 / $173.9509 | Buy Now |
|
Onlinecomponents.com | Pressure sensor 0 - 50 PSI absolute, fluorosilicone seal, 1/8-27 NPT, metri-pack (no mating connector) RoHS: Compliant |
10 In Stock |
|
$131.7200 / $371.8500 | Buy Now |
DISTI #
C1S406600001968
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 5 |
|
$175.0000 / $193.0000 | Buy Now |
|
Master Electronics | Pressure sensor 0 - 50 PSI absolute, fluorosilicone seal, 1/8-27 NPT, metri-pack (no mating connector) RoHS: Compliant |
10 In Stock |
|
$131.7200 / $371.8500 | Buy Now |