Part Details for P26L-1D-RNDMTL by Carling Technologies
Overview of P26L-1D-RNDMTL by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for P26L-1D-RNDMTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 129 |
|
$3.9032 / $9.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 500 |
|
$3.9032 / $9.5200 | Buy Now |
|
Quest Components | 503 |
|
$5.1000 / $12.7500 | Buy Now |
Part Details for P26L-1D-RNDMTL
P26L-1D-RNDMTL CAD Models
P26L-1D-RNDMTL Part Data Attributes
|
P26L-1D-RNDMTL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
P26L-1D-RNDMTL
Carling Technologies
Pushbutton Switch, SPST, Latched And Momentary, Solder Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 13.3 mm | |
Body Height | 13.76 mm | |
Body Length or Diameter | 30.04 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.61 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |