Part Details for P26T-1C-BL by Carling Technologies
Overview of P26T-1C-BL by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for P26T-1C-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-P26T-1C-BL
|
Mouser Electronics | Pushbutton Switches P26T1CBL RoHS: Compliant | 0 |
|
$13.1300 / $16.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$6.1500 / $14.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$6.1500 / $14.0500 | Buy Now |
Part Details for P26T-1C-BL
P26T-1C-BL CAD Models
P26T-1C-BL Part Data Attributes
|
P26T-1C-BL
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
P26T-1C-BL
Carling Technologies
Pushbutton Switch, SPST, Latched And Momentary, Wire Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 13.3 mm | |
Body Height | 13.76 mm | |
Body Length or Diameter | 30.04 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.61 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |