Part Details for P270-DF31AR100K by TT electronics / BI Technologies
Overview of P270-DF31AR100K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L |
Price & Stock for P270-DF31AR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P270-DF31AR100K-ND
|
DigiKey | PANEL POTENTIOMETER Min Qty: 560 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1354 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 280 Lead time: 32 Weeks | 0 |
|
$8.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3000 / $22.7500 | Buy Now |
DISTI #
000000000006988686
|
Sager | Potentiometers Min Qty: 280 | 0 |
|
$10.0400 | Buy Now |
Part Details for P270-DF31AR100K
P270-DF31AR100K CAD Models
P270-DF31AR100K Part Data Attributes
|
P270-DF31AR100K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P270-DF31AR100K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | MIL-PRF-94 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 26.67 mm | |
Package Length | 14.2748 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for P270-DF31AR100K
This table gives cross-reference parts and alternative options found for P270-DF31AR100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P270-DF31AR100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P270-DF31CR100K | Potentiometer, Conductive Plastic, 1W, 100000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P270-DF31AR100K vs P270-DF31CR100K |
P270-SS31AR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DF31AR100K vs P270-SS31AR100K |
P270-SP43AR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DF31AR100K vs P270-SP43AR100K |
P270-DF22CR100K | Potentiometer, Conductive Plastic, 1W, 100000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P270-DF31AR100K vs P270-DF22CR100K |
P270-DF42AR100K | Potentiometer, Conductive Plastic, 1W, 100000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P270-DF31AR100K vs P270-DF42AR100K |
P270-SF13CR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DF31AR100K vs P270-SF13CR100K |
P270-DF21AR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DF31AR100K vs P270-DF21AR100K |
P270-SS31CR100K | Potentiometer, Conductive Plastic, 1W, 100000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P270-DF31AR100K vs P270-SS31CR100K |
P270-DP21CR100K | Potentiometer, Conductive Plastic, 1W, 100000ohm, 500V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P270-DF31AR100K vs P270-DP21CR100K |
P270-SS11AR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P270-DF31AR100K vs P270-SS11AR100K |