P270-SS43AR50K
Description: RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 50000ohm, ROHS COMPLIANT

Overview of P270-SS43AR50K by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TLP2701 Toshiba Electronic Devices & Storage Corporation Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L

Price & Stock for P270-SS43AR50K by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 987-P270-SS43AR50K-ND
DigiKey PANEL POTENTIOMETER Min Qty: 560 Lead time: 32 Weeks Container: Tray Temporarily Out of Stock
  • 560 $10.3020
$10.3020 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 280 Lead time: 32 Weeks 0
  • 560 $8.8400
$8.8400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 140 $23.1200
  • 280 $12.2400
  • 420 $8.6100
  • 560 $8.4400
$8.4400 / $23.1200 Buy Now
DISTI # 000000000007024267
Sager Potentiometers Min Qty: 280 0
  • 280 $10.2000
$10.2000 Buy Now

CAD Models for P270-SS43AR50K by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P270-SS43AR50K by TT electronics / BI Technologies

P270-SS43AR50K
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
Panel Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Additional Feature
MIL-PRF-94
Construction
Cylindrical
Ganging Number
1
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Package Diameter
26.67 mm
Package Length
14.2748 mm
Package Shape
CIRCULAR PACKAGE
Package Style
Panel Mount
Packing Method
TRAY
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
50000 Ω
Resistance Law
AUDIO
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Terminal Shape
LUG
Tolerance
10%
Working Voltage
500 V
Want to compare parts?
  1. P270-SS43AR50K
    TT electronics / BI Technologies
    RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 50000ohm, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P270-SS43AR50K by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P270-SS43AR50K by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of P270-SS43AR50K would you like to use for your alert(s)?
  • Please alert me when P270-SS43AR50K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P270-SS43AR50K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P270-SS43AR50K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P270-SS43AR50K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P270-SS43AR50K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P270-SS43AR50K by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: