Part Details for P271-DF22AR1K by TT electronics / BI Technologies
Overview of P271-DF22AR1K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P271-DF22AR1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P271-DF22AR1K-ND
|
DigiKey | PANEL POTENTIOMETER Min Qty: 560 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0292 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 280 Lead time: 32 Weeks | 0 |
|
$9.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0400 / $24.7500 | Buy Now |
DISTI #
000000000007027575
|
Sager | Potentiometers Min Qty: 280 | 0 |
|
$10.9200 | Buy Now |
Part Details for P271-DF22AR1K
P271-DF22AR1K CAD Models
P271-DF22AR1K Part Data Attributes
|
P271-DF22AR1K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P271-DF22AR1K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 1000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for P271-DF22AR1K
This table gives cross-reference parts and alternative options found for P271-DF22AR1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P271-DF22AR1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P271-SP21CR1K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 1000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DF22AR1K vs P271-SP21CR1K |
P271-SP13AR1K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 1000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DF22AR1K vs P271-SP13AR1K |
P271-SS33CR1K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 1000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DF22AR1K vs P271-SS33CR1K |
P271-DS32CR1K | Potentiometer, Conductive Plastic, 1W, 1000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DF22AR1K vs P271-DS32CR1K |
P271-DP22CR1K | Potentiometer, Conductive Plastic, 1W, 1000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DF22AR1K vs P271-DP22CR1K |
P271-SS31CR1K | Potentiometer, Conductive Plastic, 1W, 1000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DF22AR1K vs P271-SS31CR1K |
P271-SF12AR1K | Potentiometer, Conductive Plastic, 1W, 1000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DF22AR1K vs P271-SF12AR1K |
P271-SP33CR1K | Potentiometer, Conductive Plastic, 1W, 1000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DF22AR1K vs P271-SP33CR1K |
P271-SP31AR1K | Potentiometer, Conductive Plastic, 1W, 1000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DF22AR1K vs P271-SP31AR1K |
P271-SF22AR1K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 1000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DF22AR1K vs P271-SF22AR1K |