There are no models available for this part yet.
Overview of P271-DP41R10K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2710 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed, 5 Mbps, 5000 Vrms, SO6L | |
TLP2719 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 5000 Vrms, SO6L | |
0805HP-271XGR | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for P271-DP41R10K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11N7720
|
Newark | Potentiometer/Tray Rohs Compliant: Yes |Tt Electronics/bi Technologies P271-DP41R10K RoHS: Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
P271-DP41R10K-ND
|
DigiKey | POT 10K OHM 2W PLASTIC LINEAR Min Qty: 630 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6051 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9000 / $11.5200 | Buy Now | ||
DISTI #
000000000003350582
|
Sager | Potentiometers 1W 10K Ohms 10% 27mm ROTARY POT | 0 |
|
Buy Now |
CAD Models for P271-DP41R10K by TT electronics / BI Technologies
Part Data Attributes for P271-DP41R10K by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Ganging Number
|
1
|
Manufacturer Series
|
P271
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
4
|
Number of Turns
|
1
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CIRCULAR PACKAGE
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
CONDUCTIVE PLASTIC
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Alternate Parts for P271-DP41R10K
This table gives cross-reference parts and alternative options found for P271-DP41R10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P271-DP41R10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P271-DS22R10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DP41R10K vs P271-DS22R10K |
P271-DS41R10K | Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DP41R10K vs P271-DS41R10K |
P271-SP21R10K | Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DP41R10K vs P271-SP21R10K |
P271-DS32R10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DP41R10K vs P271-DS32R10K |
P271-SF41R10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DP41R10K vs P271-SF41R10K |
P271-DF42R10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DP41R10K vs P271-DF42R10K |
P271-DP33R10K | Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DP41R10K vs P271-DP33R10K |
P271-SF23R10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DP41R10K vs P271-SF23R10K |
P271-SP31R10K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 10000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P271-DP41R10K vs P271-SP31R10K |
P271-DF11R10K | Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P271-DP41R10K vs P271-DF11R10K |