-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, 5315, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PME271Y415MR30
|
TTI | Safety Capacitors 250V 1kVDC 1500pF 20% LS=10.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 7700 In Stock |
|
$0.3500 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P271HE152M250A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P271HE152M250A
KEMET Corporation
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0015uF, Through Hole Mount, 5315, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5315 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: Y2 | |
Capacitance | 0.0015 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5315 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 3.9 mm |