Part Details for P272-DS23AR50K by TT electronics / BI Technologies
Overview of P272-DS23AR50K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P272-DS23AR50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P272-DS23AR50K-ND
|
DigiKey | PANEL POTENTIOMETER Min Qty: 630 Lead time: 1 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.8077 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 210 Lead time: 32 Weeks | 0 |
|
$15.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.6500 / $41.0900 | Buy Now | |
DISTI #
000000000007075634
|
Sager | Potentiometers Min Qty: 210 | 0 |
|
$17.5200 | Buy Now |
Part Details for P272-DS23AR50K
P272-DS23AR50K CAD Models
P272-DS23AR50K Part Data Attributes
|
P272-DS23AR50K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P272-DS23AR50K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 50000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Dust Proof | |
Ganging Number | 2 | |
Mounting Feature | Panel Mount | |
Number of Terminals | 6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 26.7 mm | |
Package Length | 29.49 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 312 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for P272-DS23AR50K
This table gives cross-reference parts and alternative options found for P272-DS23AR50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P272-DS23AR50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P272-SS23AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-DS23AR50K vs P272-SS23AR50K |
P272-SS41AR50K | Potentiometer, Conductive Plastic, 1W, 50000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-DS23AR50K vs P272-SS41AR50K |
P272-DF22AR50K | Potentiometer, Conductive Plastic, 1W, 50000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-DS23AR50K vs P272-DF22AR50K |
P272-DF11AR50K | Potentiometer, Conductive Plastic, 1W, 50000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-DS23AR50K vs P272-DF11AR50K |
P272-DS33AR50K | Potentiometer, Conductive Plastic, 1W, 50000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-DS23AR50K vs P272-DS33AR50K |
P272-SF11AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-DS23AR50K vs P272-SF11AR50K |
P272-DF33CR50K | Potentiometer, Conductive Plastic, 1W, 50000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-DS23AR50K vs P272-DF33CR50K |
P272-DF42CR50K | Potentiometer, Conductive Plastic, 1W, 50000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-DS23AR50K vs P272-DF42CR50K |
P272-SF12CR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-DS23AR50K vs P272-SF12CR50K |
P272-DS42CR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-DS23AR50K vs P272-DS42CR50K |