-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5315, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2283
|
Newark | P272He102M300C |Kemet P272HE102M300C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $2.2600 | Buy Now |
DISTI #
2266-P272HE102M300C-ND
|
DigiKey | P272HE102M300C Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.4200 / $0.4500 | Buy Now |
|
Onlinecomponents.com |
6000 Partner Stock |
|
$0.4003 / $0.4390 | Buy Now | |
DISTI #
KEMET P272HE102M300C
|
PEI Genesis | Paper Capacitor | 6000 |
|
Buy Now | |
DISTI #
4374778
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7035 / $1.3191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P272HE102M300C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P272HE102M300C
KEMET Corporation
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5315, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5315 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5315 | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 3.9 mm |