-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4010
|
Newark | 4.7Nf Ac 20V |Kemet P272HL472M300A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 / $0.8420 | Buy Now |
DISTI #
77318373
|
Verical | Cap Film Suppression Y2 0.0047uF 1000VDC/300VAC Paper 20% (13.5 X 5.1 X 10.5mm) Radial 10.2mm 115°C Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 1719 |
|
$0.5588 / $0.6129 | Buy Now |
DISTI #
PME271YA4470MR30
|
TTI | Safety Capacitors 300V 4700pF 20% LS=10.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 9225 In Stock |
|
$0.4230 / $0.7200 | Buy Now |
DISTI #
4374784
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7410 / $1.3941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P272HL472M300A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P272HL472M300A
KEMET Corporation
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5320 | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |